Cart

Z3SMC27

DIOTEC Z3SMC27

image shown is a representation only

DIOTEC

Z-DIODE 3,0W 20V 5% SMC
Supplier: Diotec
Matchcode: Z3SMC27
Rutronik No.: DZ9682
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.232 $
696.00 $

Prices

3,000 0.232 $
6,000 0.2158 $
9,000 0.2054 $
12,000 0.1856 $
18,000 0.1705 $

Parameter

U(Z)
27 V
P(tot)
3 W
Tolerance
5 %
I(Z)
25 mA
Package
SMC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?