Cart

Z1SMA8.2

DIOTEC Z1SMA8.2

image shown is a representation only

DIOTEC

Z-DIODE 1,0W 8,2V 5% SMA
Supplier: Diotec
Matchcode: Z1SMA8.2
Rutronik No.: DZ11645
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.0643 $
482.25 $

Prices

7,500 0.0643 $
15,000 0.0627 $
22,500 0.0616 $
30,000 0.06 $
37,500 0.0584 $

Parameter

U(Z)
8.2 V
P(tot)
1 W
Tolerance
5 %
I(Z)
5 mA
Package
SMA
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?