Cart

Z1SMA39

DIOTEC Z1SMA39

image shown is a representation only

DIOTEC

Z-DIODE 1,0W 39V 5% SMA
Supplier: Diotec
Matchcode: Z1SMA39
Rutronik No.: DZ11137
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.0507 $
380.25 $

Prices

7,500 0.0507 $
15,000 0.0495 $
22,500 0.0486 $
37,500 0.0474 $
45,000 0.0461 $

Parameter

U(Z)
39 V
P(tot)
1 W
Tolerance
5 %
I(Z)
5 mA
Package
SMA
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?