Cart

Z1SMA15

DIOTEC Z1SMA15

image shown is a representation only

DIOTEC

Z-DIODE 1,0W 15V 5% SMA
Supplier: Diotec
Matchcode: Z1SMA15
Rutronik No.: DZ8295
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.0899 $
674.25 $

Prices

7,500 0.0899 $
15,000 0.0836 $
22,500 0.0795 $
37,500 0.0719 $
45,000 0.066 $

Parameter

U(Z)
15 V
P(tot)
1 W
Tolerance
5 %
I(Z)
5 mA
Package
SMA
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?