Cart

UF600M

DIOTEC UF600M

image shown is a representation only

DIOTEC

SI-DIODE 6A 1000V P-600
Supplier: Diotec
Matchcode: UF600M
Rutronik No.: DSGLS6551
Unit Pack: 500
MOQ: 1000
package: P-600
Packaging: AMMOPACK
On request
0.2404 $
240.40 $

Prices

1,000 0.2404 $
3,500 0.2198 $
7,000 0.1975 $

Parameter

V(RRM)
1000 V
IF(AV)
6 A
I(FSM)
1 A
V(F)
75 V
trr
60 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
P-600
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?