Cart

TGL41-520C

DIOTEC TGL41-520C

image shown is a representation only

DIOTEC

TRANSIL BI 0,4KW 520V Melf
Supplier: Diotec
Matchcode: TGL41-520C
Rutronik No.: DTRL8509
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
Soon available
0.1622 $
811.00 $

Prices

5,000 0.1622 $
10,000 0.1581 $
15,000 0.1554 $
20,000 0.1473 $

Parameter

Package
MELF
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
520 V
Automotive
NO
Clamping voltag
745 V
Stand-off V Vwm
423 V
Serie
TGL41
Tolerance
10 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?