Cart

TGL41-440CA

DIOTEC TGL41-440CA

image shown is a representation only

DIOTEC

TRANSIL BI 0,4KW 440V Melf
Supplier: Diotec
Matchcode: TGL41-440CA
Rutronik No.: DTRL10184
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0974 $
487.00 $

Prices

5,000 0.0974 $
10,000 0.095 $
15,000 0.0933 $
20,000 0.0909 $
30,000 0.0885 $

Parameter

Package
MELF
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
440 V
Automotive
NO
Clamping voltag
602 V
Stand-off V Vwm
376 V
Serie
TGL41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?