TGL41-27A

image shown is a representation only
Supplier: Diotec
Matchcode: TGL41-27A
Rutronik No.: DTRL11605
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
Parameter
- Package
- MELF
- PowerDissipati
- 0.4 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 27 V
- Automotive
- NO
- Clamping voltag
- 37.5 V
- Stand-off V Vwm
- 23.1 V
- Serie
- TGL41
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 19 weeks