Cart

TGL41-15

DIOTEC TGL41-15

image shown is a representation only

DIOTEC

TRANSIL UNI 0,4KW 15V Melf
Supplier: Diotec
Matchcode: TGL41-15
Rutronik No.: DTRL11463
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0511 $
255.50 $

Prices

5,000 0.0511 $
10,000 0.0498 $
15,000 0.049 $
20,000 0.0477 $
30,000 0.0464 $

Parameter

Package
MELF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
15 V
Automotive
NO
Clamping voltag
22 V
Stand-off V Vwm
12.1 V
Serie
TGL41
Tolerance
10 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?