Cart

TGL34-6.8CA

DIOTEC TGL34-6.8CA

image shown is a representation only

DIOTEC

TRANSIL BI 0,15KW 6,8V Minimelf
Supplier: Diotec
Matchcode: TGL34-6.8CA
Rutronik No.: DTRL7811
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0691 $
172.75 $

Prices

2,500 0.0691 $
5,000 0.0662 $
7,500 0.0647 $
10,000 0.0612 $
17,500 0.0583 $

Parameter

Package
MINIMELF
PowerDissipati
0.15 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
TGL34
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?