Cart

TGL34-47CA

DIOTEC TGL34-47CA

image shown is a representation only

DIOTEC

TRANSIL BI 0,15KW 47V Minimelf
Supplier: Diotec
Matchcode: TGL34-47CA
Rutronik No.: DTRL8266
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0446 $
111.50 $

Prices

2,500 0.0446 $
5,000 0.0435 $
7,500 0.0427 $
12,500 0.0416 $
17,500 0.0405 $

Parameter

Package
MINIMELF
PowerDissipati
0.15 kW
Application
BIDIRECTIO
Breakdown-V(BR)
47 V
Automotive
NO
Clamping voltag
64.8 V
Stand-off V Vwm
40.2 V
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?