Cart

TGL34-30CA

DIOTEC TGL34-30CA

image shown is a representation only

DIOTEC

TRANSIL BI 0,15KW 30V Minimelf
Supplier: Diotec
Matchcode: TGL34-30CA
Rutronik No.: DTRL11664
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.054 $
135.00 $

Prices

2,500 0.054 $
5,000 0.0517 $
7,500 0.0505 $
12,500 0.0478 $
17,500 0.0455 $

Parameter

Package
MINIMELF
PowerDissipati
0.15 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
41.4 V
Stand-off V Vwm
25.6 V
Serie
TGL34
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?