Cart

TGL34-12CA

DIOTEC TGL34-12CA

image shown is a representation only

DIOTEC

TRANSIL BI 0,15KW 12V Minimelf
Supplier: Diotec
Matchcode: TGL34-12CA
Rutronik No.: DTRL12059
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0453 $
113.25 $

Prices

2,500 0.0453 $
5,000 0.0442 $
7,500 0.0435 $
12,500 0.0423 $
17,500 0.0412 $

Parameter

Package
MINIMELF
PowerDissipati
0.15 kW
Application
BIDIRECTIO
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
16.7 V
Stand-off V Vwm
10.2 V
Serie
TGL34
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?