- Home
- Semiconductors
- Zener Diodes
- DIOTEC Zener Diodes
image shown is a representation only
Z-DIODE 3,0W 150V 5% MELF
Supplier:
DIOTEC
Matchcode:
SZ3C150
Rutronik No.:
DZ10719
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
- U(Z)
-
150 V
- P(tot)
-
3 W
- Tolerance
-
5 %
- I(Z)
-
5 mA
- Package
-
MELF
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Z-DIODE 0,8W 150V 5% SMF
package:
SMF
Packaging:
REEL
Topseller
Z-DIODE 1,25W 150V 5% SMA
package:
SMA
Packaging:
REEL
Topseller
Z-DIODE 1,3W 150V 5% MELF
package:
MELF
Packaging:
REEL
Z-DIODE 1,25W 150V 5% SMA
package:
SMA
Packaging:
REEL
Topseller
Z-DIODE 0,2W 150V 2% SOD323
package:
SOD323
Packaging:
REEL
Previous
Next