Cart

SZ3C13

DIOTEC SZ3C13

image shown is a representation only

DIOTEC

Z-DIODE 3W 13V 5% MELF
Supplier: Diotec
Matchcode: SZ3C13 PLASTIK GEHÄUSE
Rutronik No.: DZ9264
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.104 $
520.00 $

Prices

5,000 0.104 $
10,000 0.0941 $
15,000 0.0832 $
20,000 0.0676 $
25,000 0.0634 $

Parameter

U(Z)
13 V
P(tot)
3 W
Tolerance
5 %
I(Z)
50 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?