Cart

SZ3C12

DIOTEC SZ3C12

image shown is a representation only

DIOTEC

Z-DIODE 3,0W 12V 5% MELF
Supplier: Diotec
Matchcode: SZ3C12
Rutronik No.: DZ9089
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0835 $
417.50 $

Prices

5,000 0.0835 $
10,000 0.0703 $
20,000 0.0671 $

Parameter

U(Z)
12 V
P(tot)
3 W
Tolerance
5 %
I(Z)
50 mA
Package
MELF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?