Cart

SMZ7.5

DIOTEC SMZ7.5

image shown is a representation only

DIOTEC

Z-DIODE 2,0W 7,5V MELF
Supplier: Diotec
Matchcode: SMZ7,5
Rutronik No.: DZ9370
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0585 $
292.50 $

Prices

5,000 0.0585 $
10,000 0.057 $
15,000 0.0561 $
20,000 0.0546 $
25,000 0.0531 $

Parameter

U(Z)
7.5 V
P(tot)
2 W
Tolerance
5 %
I(Z)
100 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?