Cart

SMZ22

DIOTEC SMZ22

image shown is a representation only

DIOTEC

Z-DIODE 2,0W 22V 5% MELF
Supplier: Diotec
Matchcode: SMZ22
Rutronik No.: DZ1228
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0403 $
201.50 $

Prices

5,000 0.0403 $
10,000 0.0393 $
15,000 0.0386 $
20,000 0.0376 $
30,000 0.0366 $

Parameter

U(Z)
22 V
P(tot)
2 W
Tolerance
5 %
I(Z)
25 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?