Cart

SMZ13

DIOTEC SMZ13

image shown is a representation only

DIOTEC

Z-DIODE 2,0W 13V 5% MELF
Supplier: Diotec
Matchcode: SMZ13
Rutronik No.: DZ11026
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.072 $
360.00 $

Prices

5,000 0.072 $
10,000 0.0663 $
15,000 0.0631 $
20,000 0.057 $
30,000 0.0524 $

Parameter

U(Z)
13 V
P(tot)
2 W
Tolerance
5 %
I(Z)
50 mA
Package
MELF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?