Cart

SMS360

DIOTEC SMS360

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 3A 60V MELF
Supplier: Diotec
Matchcode: SMS360
Rutronik No.: DSKYS4937
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.1404 $
702.00 $

Prices

5,000 0.1404 $
10,000 0.1225 $
15,000 0.1151 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
NO
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?