Cart

SMS140

DIOTEC SMS140

image shown is a representation only

DIOTEC

SCHOTTKY 1A, 40V, MELF
Supplier: Diotec
Matchcode: SMS140
Rutronik No.: DSKYS4957
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
Best Choice
In Stock
0.0695 $
347.50 $

Prices

5,000 0.0695 $
10,000 0.0665 $
15,000 0.065 $
20,000 0.0615 $
25,000 0.0585 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?