Cart

SMS120

DIOTEC SMS120

image shown is a representation only

DIOTEC

SCHOTTKY 1A, 20V, MELF
Supplier: Diotec
Matchcode: SMS120
Rutronik No.: DSKY4237
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0643 $
321.50 $

Prices

5,000 0.0643 $
10,000 0.0616 $
15,000 0.0602 $
20,000 0.057 $
25,000 0.0542 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Germany
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?