Cart

SMF6.0CA

DIOTEC SMF6.0CA

image shown is a representation only

DIOTEC

TVS-DI. BI 0,2KW 07V SOD123FL
Supplier: Diotec
Matchcode: SMF6.0CA
Rutronik No.: DTRL11563
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.0462 $
138.60 $

Prices

3,000 0.0462 $
6,000 0.0451 $
9,000 0.0444 $
12,000 0.0432 $
21,000 0.042 $

Parameter

Package
SMF
PowerDissipati
0.2 kW
Application
BIDIRECTIO
Breakdown-V(BR)
07 V
Automotive
NO
Clamping voltag
10.3 V
Stand-off V Vwm
6.0 V
Serie
SMF
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?