Cart

SMF18CA-Q

DIOTEC SMF18CA-Q

image shown is a representation only

DIOTEC

TVS-DI. BI 0,2KW 18V SOD123FL
Supplier: Diotec
Matchcode: SMF18CA-Q
Rutronik No.: DTRL11897
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.0739 $
221.70 $

Prices

3,000 0.0739 $
6,000 0.072 $
9,000 0.0708 $
12,000 0.0689 $
18,000 0.0671 $

Parameter

Package
SMF
PowerDissipati
0.2 kW
Application
BIDIRECTIO
Breakdown-V(BR)
21 V
Automotive
NO
Clamping voltag
29.2 V
Stand-off V Vwm
18 V
Serie
SMF
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?