Cart

SMF15A

DIOTEC SMF15A

image shown is a representation only

DIOTEC

TVS-DI. UNI 0,2KW 18V SOD123FL
Supplier: Diotec
Matchcode: SMF15A
Rutronik No.: DTRL11290
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.071 $
213.00 $

Prices

3,000 0.071 $
6,000 0.068 $
9,000 0.0665 $
12,000 0.0629 $
18,000 0.0599 $

Parameter

Package
SMF
PowerDissipati
0.2 kW
Application
BIDIRECTIO
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
24.4 V
Stand-off V Vwm
15 V
Serie
SMF
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?