Cart

SM5401

DIOTEC SM5401

image shown is a representation only

DIOTEC

SI-DIODE 3A 100V MELF
Supplier: Diotec
Matchcode: SM5401
Rutronik No.: DLGL5310
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0532 $
266.00 $

Prices

5,000 0.0532 $
10,000 0.0519 $
15,000 0.051 $
20,000 0.0497 $
25,000 0.0484 $

Parameter

I(F)
3 A
V(RRM)
100 V
U(F)
1.2 V
T(j)max
175 °C
I(FSM)
70 A
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?