Cart

SM5063

DIOTEC SM5063

image shown is a representation only

DIOTEC

SI-DIODE 2A 1000V MELF
Supplier: Diotec
Matchcode: SM5063
Rutronik No.: DLGL5584
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0528 $
264.00 $

Prices

5,000 0.0528 $
10,000 0.0516 $
15,000 0.0507 $
20,000 0.0494 $
30,000 0.048 $

Parameter

I(F)
2 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
50 A
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?