- Home
- Semiconductors
- Schottky Diodes
- DIOTEC Schottky Diodes
image shown is a representation only
SCHOTTKY-DIODE 1A 20V SOD123FL
Supplier:
DIOTEC
Matchcode:
SKL12
Rutronik No.:
DSKY4678
Unit Pack: 3000
MOQ: 3000
package: SOD123F
Packaging: REEL
- V(RRM)
-
20 V
- Configuration
-
SINGLE
- I(F)per diode
-
1 A
- V(F)
-
0.55 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
150 °C
- I(FSM)
-
22 A
- Automotive
-
NO
- Package
-
SOD123F
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 1A 20V SMA
package:
SMA
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 1A 20V MINIMELF
package:
MINIMELF
Packaging:
REEL
SCHOTTKY DIODE 1A 20V MELF
package:
MELF
Packaging:
REEL
SCHOTTKY-DIODE 1A 20V SMA
package:
SMA
Packaging:
REEL
SCHOTTKY-DIODE 1A 20V SMAF
package:
SMAF
Packaging:
REEL
SCHOTTKY-DIODE 1A 20V MicroSMP
package:
DO-219AD
Packaging:
REEL
SCHOTTKY-DIODE 1A 20V PMDU
package:
SOD123F
Packaging:
REEL
SCHOTTKY-DIODE 1A 20V SOD123FL
package:
SOD123F
Packaging:
REEL
SCHOTTKY-DIODE 20V 1A POWDI123
package:
SMF
Packaging:
REEL
SCHOTTKY-DIODE 1A 20V SMB
package:
SMB
Packaging:
REEL
Previous
Next