Cart

SK84

DIOTEC SK84

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 8A 40V SMC
Supplier: Diotec
Matchcode: SK84
Rutronik No.: DSKYS6025
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
Soon available
0.1521 $
456.30 $

Prices

3,000 0.1521 $
6,000 0.1483 $
9,000 0.1457 $
12,000 0.142 $
18,000 0.1381 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
I(FSM)
135 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?