Cart

SK56SMC

DIOTEC SK56SMC

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 5A 60V SMC
Supplier: Diotec
Matchcode: SK56SMC
Rutronik No.: DSKYS5480
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1841 $
552.30 $

Prices

3,000 0.1841 $
6,000 0.1762 $
9,000 0.1723 $
12,000 0.163 $
18,000 0.1552 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.68 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
110 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?