Cart

SK54

DIOTEC SK54

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 5A 40V SMB
Supplier: Diotec
Matchcode: SK54
Rutronik No.: DSKYS4700
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.1159 $
347.70 $

Prices

3,000 0.1159 $
6,000 0.1109 $
9,000 0.1084 $
12,000 0.1026 $
15,000 0.0977 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
110 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?