Cart

SK3040CD2

DIOTEC SK3040CD2

image shown is a representation only

DIOTEC

S-Diode 40V 30A 0.55V TO263-3
Supplier: Diotec
Matchcode: SK3040CD2
Rutronik No.: DSKYP5109
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: TUBE
On request
0.362 $
362.00 $

Parameter

V(RRM)
40 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
I(FSM)
55 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?