Cart

SK115

DIOTEC SK115

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 1A 115V SMA
Supplier: Diotec
Matchcode: SK115
Rutronik No.: DSKYS6038
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.0482 $
361.50 $

Prices

7,500 0.0482 $
15,000 0.047 $
22,500 0.0462 $
37,500 0.045 $
52,500 0.0438 $

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.85 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?