Cart

SGL1-100

DIOTEC SGL1-100

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 1A 100V MINIM.
Supplier: Diotec
Matchcode: SGL1-100
Rutronik No.: DSKYS4938
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.067 $
167.50 $

Prices

2,500 0.067 $
5,000 0.0597 $
12,500 0.0552 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.82 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
20 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?