Cart

SFE1J

DIOTEC SFE1J

image shown is a representation only

DIOTEC

SI-DIODE 1A 600V MELF
Supplier: Diotec
Matchcode: SFE1J
Rutronik No.: DSGLS6906
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0656 $
328.00 $

Prices

5,000 0.0656 $
10,000 0.064 $
15,000 0.0629 $
20,000 0.0613 $
25,000 0.0596 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1 V
trr
50 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
MELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?