Cart

SFE1A

DIOTEC SFE1A

image shown is a representation only

DIOTEC

SI-DIODE 1A 50V MELF
Supplier: Diotec
Matchcode: SFE1A
Rutronik No.: DSGLS6462
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0603 $
301.50 $

Prices

5,000 0.0603 $
15,000 0.0576 $
20,000 0.0543 $

Parameter

V(RRM)
50 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1 V
trr
50 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?