Cart

SDA2AK

DIOTEC SDA2AK

image shown is a representation only

DIOTEC

CLAMPING DIODES 0,3KW 0,9V Melf
Supplier: Diotec
Matchcode: SDA2AK
Rutronik No.: DTRL7083
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
On request
0.0835 $
417.50 $

Prices

5,000 0.0835 $
10,000 0.0814 $
15,000 0.08 $
20,000 0.0779 $
30,000 0.0758 $

Parameter

Package
MELF
PowerDissipati
0.3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
0.9 V
Automotive
NO
Clamping voltag
2 V
Stand-off V Vwm
0.5 V
Serie
SDA
Tolerance
10 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?