Cart

SBT1060

DIOTEC SBT1060

image shown is a representation only

DIOTEC

S-Diode 60V 10A 0.63V TO220-2
Supplier: Diotec
Matchcode: SBT1060
Rutronik No.: DSKYP5338
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: REEL
On request
0.3178 $
317.80 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
0.7 V
Mounting
THT
Technology
Trench SBR
I(FSM)
135 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?