SB890

image shown is a representation only
Supplier: Diotec
Matchcode: SB890
Rutronik No.: DSKYS5899
Unit Pack: 1250
MOQ: 1250
package: DO15
Packaging: REEL
Parameter
- V(RRM)
- 90 V
- Configuration
- SINGLE
- I(F)per diode
- 8 A
- V(F)
- 0.79 V
- Mounting
- THT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 180 A
- Automotive
- NO
- Package
- DO15
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 7 weeks