Cart

SB3100

DIOTEC SB3100

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 100V 3A DO201
Supplier: Diotec
Matchcode: SB3100
Rutronik No.: DSKYS4851
Unit Pack: 1700
MOQ: 1700
package: DO201
Packaging: AMMOPACK
On request
0.133 $
226.10 $

Prices

1,700 0.133 $
3,400 0.1297 $
5,100 0.1274 $
6,800 0.1241 $
10,200 0.1208 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.78 V
Mounting
THT
Technology
General
T(j) max
150 °C
I(FSM)
100 A
Automotive
NO
Package
DO201
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?