Cart

SB1230

DIOTEC SB1230

image shown is a representation only

DIOTEC

SCHOTTKY-DIODE 12A 30V AXIAL
Supplier: Diotec
Matchcode: SB1230
Rutronik No.: DSKYS5288
Unit Pack: 1250
MOQ: 1250
package: AXIAL
Packaging: REEL
On request
0.2627 $
328.38 $

Prices

1,250 0.2627 $
2,500 0.2562 $
3,750 0.2518 $
6,250 0.2452 $
7,500 0.2387 $

Parameter

V(RRM)
30 V
Configuration
12
I(F)per diode
0.45 A
Technology
150
I(FSM)
280 A
Automotive
NO
Package
AXIAL
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?