Cart

S3X

DIOTEC S3X

image shown is a representation only

DIOTEC

DIODE 3A 1800V SMC
Supplier: Diotec
Matchcode: S3X
Rutronik No.: DLGL5809
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1814 $
544.20 $

Prices

3,000 0.1814 $
6,000 0.1769 $
9,000 0.1739 $
12,000 0.1693 $
15,000 0.1648 $

Parameter

I(F)
3 A
V(RRM)
1800 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
110 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?