Cart

S3A

DIOTEC S3A

image shown is a representation only

DIOTEC

DIODE 3A 50V SMC
Supplier: Diotec
Matchcode: S3A
Rutronik No.: DLGL5714
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.0952 $
285.60 $

Prices

3,000 0.0952 $
6,000 0.0885 $
9,000 0.0842 $
12,000 0.0761 $
21,000 0.0699 $

Parameter

I(F)
3 A
V(RRM)
50 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
110 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?