Cart

S380 SLOVENIA

DIOTEC

BRIDGE 0,8A 800V SLIM MiniDIL
Supplier: Diotec
Matchcode: S380 SLOVENIA
Rutronik No.: BG4415
Unit Pack: 5000
MOQ: 5000
package: TO-269AA
Packaging: REEL
Best Choice
In Stock
0.132 $
660.00 $

Prices

5,000 0.132 $
10,000 0.1228 $
15,000 0.1169 $
25,000 0.1057 $
30,000 0.0971 $

Parameter

I(F)
0.8 A
U(RRM)
800 V
Package
TO-269AA
Packaging
REEL
U(F)
1.2 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
44 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?