Cart

S1Y

DIOTEC S1Y

image shown is a representation only

DIOTEC

DIODE 1A 2000V SMA
Supplier: Diotec
Matchcode: S1Y
Rutronik No.: DLGL5658
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2013
0.115 $
862.50 $

Prices

7,500 0.115 $
15,000 0.1043 $
22,500 0.0963 $
Obsolete article with this quantity is not orderable.

Parameter

I(F)
1 A
V(RRM)
2000 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
32 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?