Cart

RGL1JR13

DIOTEC RGL1JR13

image shown is a representation only

DIOTEC

SI-DIODE 1A 600V MINIMELF
Supplier: Diotec
Matchcode: RGL1J
Rutronik No.: DSGLS6968
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
On request
0.0508 $
508.00 $

Prices

10,000 0.0508 $
20,000 0.0495 $
30,000 0.0487 $
40,000 0.0474 $
60,000 0.0461 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
25 A
V(F)
1.3 V
trr
250 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?