Cart

RAL1J

DIOTEC RAL1J

image shown is a representation only

DIOTEC

SI-AVAL.-DIODE 1A 600V MINIMELF
Supplier: Diotec
Matchcode: RAL1J
Rutronik No.: DSGLS6862
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0554 $
138.50 $

Prices

2,500 0.0554 $
5,000 0.053 $
7,500 0.0518 $
12,500 0.049 $
20,000 0.0467 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
22 A
V(F)
1.3 V
trr
250 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?