Cart

RA252

DIOTEC RA252

image shown is a representation only

DIOTEC

DIODE 25A 200V BUTTON CELL
Supplier: Diotec
Matchcode: RA252
Rutronik No.: DLGL5387
Unit Pack: 1000
MOQ: 10000
package: CELL
Packaging: BULK
On request
0.2098 $
2,098.00 $

Parameter

I(F)
25 A
V(RRM)
200 V
U(F)
1.1 V
T(j)max
175 °C
I(FSM)
400 A
Automotive
NO
Package
CELL
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?