Cart

PX1500M

DIOTEC PX1500M

image shown is a representation only

DIOTEC

SI-DIODE 15A 1000V P600
Supplier: Diotec
Matchcode: PX1500M
Rutronik No.: DLGL5841
Unit Pack: 500
MOQ: 1000
package: P600
Packaging: AMMOPACK
On request
0.3792 $
379.20 $

Prices

1,000 0.3792 $
2,000 0.3727 $
3,000 0.363 $
5,000 0.3532 $

Parameter

I(F)
15 A
V(RRM)
1000 V
U(F)
0.9 V
T(j)max
175 °C
I(FSM)
400 A
Automotive
NO
Package
P600
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?