Cart

PST1600J

DIOTEC PST1600J

image shown is a representation only

DIOTEC

RECT 600V 16A 1.00V TO220-3
Supplier: Diotec
Matchcode: PST1600J
Rutronik No.: DSGLP6385
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.462 $
462.00 $

Prices

1,000 0.462 $
20,000 0.4279 $
70,000 0.3782 $
Obsolete article with this quantity is not orderable.

Parameter

V(RRM)
600 V
IF(AV)
8 A
I(FSM)
150 A
V(F)
1 V
trr
150 ns
T(j)min
150 °C
T(j)max
THT °C
Technology
Rectifier
Mounting
THT
Automotive
NO
Package
TO220-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?